This E-Switch ULP-22-OA-M1-Q-PM-CL1-R is a DPDT panel mount switch with a flush square button actuator. It has a maximum current rating of 0.5 amps at 25 volts DC and an electrical life of 200,000 cycles. The switch is rated for operation between -20°C and 70°C and features a solder lug termination style. It is designed for use in panel mount applications and has a rectangular panel cutout dimension of 17.6 x 15.8 mm.
E-Switch ULP-22-OA-M1-Q-PM-CL1-R technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | DPDT |
| Actuator Style | Flush Square Button |
| Max Current Rating | 0.5@25VDCA |
| Max DC Voltage Rating | 25V |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Electrical Life | 200000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Illumination Type | LED |
| Illumination Color | Red |
| Panel Cutout Dimensions | 17.6 X 15.8(Rectangular)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for E-Switch ULP-22-OA-M1-Q-PM-CL1-R to view detailed technical specifications.
No datasheet is available for this part.