E-Switch ULP12EEP1QSSCL1GRNNIL technical specifications.
| Actuator Type | Square, Button |
| Contact Plating | Silver |
| Current Rating | 200mA |
| Electrical Life | 200000Cycles |
| Illumination Color | Green |
| Illumination Type | LED |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ULP |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch ULP12EEP1QSSCL1GRNNIL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.