E-Switch ULP12OAM1QPMCL1REDGRN technical specifications.
| Contact Plating | Silver |
| Current Rating | 500mA |
| Electrical Life | 200000Cycles |
| Illumination Color | Green, Red |
| Illumination Type | LED |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Snap in |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | ULP |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 25V |
| RoHS | Not Compliant |
Download the complete datasheet for E-Switch ULP12OAM1QPMCL1REDGRN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.