E-Switch ULP12OAM1QPMOP1NILNIL technical specifications.
| Contact Plating | Silver |
| Current Rating | 500mA |
| Electrical Life | 200000Cycles |
| Illumination Type | Illuminated |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Snap in |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ULP |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch ULP12OAM1QPMOP1NILNIL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.