E-Switch ULP12OAM1RPMCL1YELBLU technical specifications.
| Actuator Color | White |
| Actuator Length | 0mm |
| Contact Material | Gold |
| Contact Plating | Gold |
| Electrical Life | 200000Cycles |
| Illumination Color | Blue, Yellow |
| Illumination Type | LED, Illuminated |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Snap in, Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | ULP |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for E-Switch ULP12OAM1RPMCL1YELBLU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.