
Illuminated rocker switch featuring DPST (Double Pole Single Throw) configuration with quick connect termination. Rated for 20A at 250VAC, it offers a 50,000-cycle electrical life and a curved black polyamide actuator. Panel mountable with snap-in design, this switch operates within a -20°C to 65°C temperature range and boasts IP55 water-resistant rating.
E-Switch WB242D1121 technical specifications.
| Actuator Color | Black |
| Actuator Material | Polyamide |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 20A |
| Electrical Life | 50000Cycles |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP55, Water Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | WB2, LAMB |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | DP, DPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch WB242D1121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
