E-Switch WB242D1121-ACC-KF05 technical specifications.
| Illumination Type | Illuminated |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for E-Switch WB242D1121-ACC-KF05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.