E-Switch WB24ED1100-ACC-KF05 technical specifications.
| Current Rating | 20A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Snap in |
| Packaging | Bulk |
| Ratings | IP55, Water Resistant |
| RoHS Compliant | No |
| Series | WB2, LAMB |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for E-Switch WB24ED1100-ACC-KF05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.