E-Switch WBL4UEEBQR05CLR technical specifications.
| Actuator Color | Clear |
| Actuator Length | 10.6mm |
| Contact Plating | Silver |
| Current Rating | 300mA |
| Illumination Color | Blue, Yellow |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Orientation | Right Angle |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | WBL |
| Termination | Solder |
| Throw Configuration | DPDT, 4PDT |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch WBL4UEEBQR05CLR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.