E-T-A 104-P10-4A technical specifications.
| Actuator Type | Push to Reset |
| Breaker Type | Thermal |
| Current Rating | 4A |
| Mount | PCB, Panel |
| Number of Poles | 1 |
| Package Quantity | 125 |
| Series | 104 |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 48V |
| RoHS | Not Compliant |
Download the complete datasheet for E-T-A 104-P10-4A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.