E-T-A 104-PR-0.5A technical specifications.
| Actuator Type | Push to Reset |
| Approvals | IEC, EN |
| Breaker Type | Thermal |
| Current Rating | 500mA |
| Height | 29.5mm |
| Lead Free | Lead Free |
| Length | 21mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, PCB |
| Number of Poles | 1 |
| Packaging | Tray |
| Series | 104 |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 48V |
| Width | 11mm |
| RoHS | Not Compliant |
Download the complete datasheet for E-T-A 104-PR-0.5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.