E-T-A 104-PR-2A technical specifications.
| Package/Case | 104 |
| Current Rating | 2A |
| Height | 29.5mm |
| Lead Free | Lead Free |
| Length | 21mm |
| Number of Poles | 1 |
| Packaging | Tray |
| DC Rated Voltage | 48V |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for E-T-A 104-PR-2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.