Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
E T-A

104-PR3-0.2A

Datasheet
CIRCUIT BREAKER VERT PCB .2A
E-T-A

104-PR3-0.2A

CIRCUIT BREAKER VERT PCB .2A

  1. Circuit Protection
  2. Circuit Breakers
  1. Circuit Protection
  2. Circuit Breakers

MountingThrough Hole
Quick Jump:

Technical Specifications

E-T-A 104-PR3-0.2A technical specifications.

General

Actuator Type
Push to Reset
Breaker Type
Thermal
Lead Free
Lead Free
Mount
Through Hole
Number of Poles
1
Series
104
Voltage Rating (AC)
250V
DC Rated Voltage
48V

Compliance

RoHS
Not Compliant

Datasheet

E-T-A 104-PR3-0.2A Datasheet

Download the complete datasheet for E-T-A 104-PR3-0.2A to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com