Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
E T-A

106-M2-P30-0.4A

Datasheet
E-T-A

106-M2-P30-0.4A

CIR BRKR THRM 400MA 250VAC 48VDC

  1. Circuit Protection
  2. Circuit Breakers
  1. Circuit Protection
  2. Circuit Breakers

MountingPanel
Quick Jump:

Technical Specifications

E-T-A 106-M2-P30-0.4A technical specifications.

General

Actuator Type
Push to Reset
Breaker Type
Thermal
Mount
Panel
Number of Poles
1
Series
106
Voltage Rating (AC)
250V
DC Rated Voltage
48V

Compliance

RoHS
Not Compliant

Datasheet

E-T-A 106-M2-P30-0.4A Datasheet

Download the complete datasheet for E-T-A 106-M2-P30-0.4A to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com