The 110-P10 G10-OB0110A is a thermal circuit breaker with a voltage rating of 250VAC or 28VDC and a current rating of 10A. It features a quick connect terminal design and is panel mountable. The device operates within a temperature range of -30°C to 60°C and has a single pole design.
Checking distributor stock and pricing after the page loads.
| Type | Thermal |
| Number of Poles | 1 |
| Voltage Rating | 250VAC|28VDC |
| Current Rating | 10A |
| Actuator Type | Baton |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 60°C |
| Terminal Design | Quick Connect |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |