E-T-A 1110-F112-P1M1-0.5A technical specifications.
| Actuator Type | Push-Push |
| Approvals | IEC, EN |
| Breaker Type | Thermal |
| Current Rating | 500mA |
| Fuse Current | 500mA |
| Length | 66.1mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Snap in |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | 1110 |
| Thickness | 13.2mm |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for E-T-A 1110-F112-P1M1-0.5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.