E-T-A 1110-F112-P1M1-16A technical specifications.
| Actuator Type | Pushbutton |
| Breaker Type | Thermal |
| Current Rating | 16A |
| Fuse Current | 16A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number of Poles | 1 |
| Reach SVHC Compliant | No |
| Series | 1110 |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for E-T-A 1110-F112-P1M1-16A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.