E-T-A 1110-F112-P1M1-3A technical specifications.
| Current Rating | 3A |
| Lead Free | Lead Free |
| Length | 66.1mm |
| Number of Poles | 1 |
| Reach SVHC Compliant | No |
| Thickness | 13.2mm |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for E-T-A 1110-F112-P1M1-3A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.