E-T-A 1110-F112-P1M1-6A technical specifications.
| Current Rating | 6A |
| Length | 66.1mm |
| Thickness | 13.2mm |
| DC Rated Voltage | 28V |
| RoHS | Unconfirmed |
Download the complete datasheet for E-T-A 1110-F112-P1M1-6A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.