E-T-A 1140-G111-P1M1-8A technical specifications.
| Approvals | VDE, IEC, EN |
| Current Rating | 8A |
| Height | 41.5mm |
| Lead Free | Lead Free |
| Packaging | Tray |
| Ratings | IP40 |
| Series | 1140 |
| Termination | Faston |
| RoHS | Compliant |
Download the complete datasheet for E-T-A 1140-G111-P1M1-8A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.