E-T-A 1160-02-15A technical specifications.
| Actuator Type | Automatic Reset |
| Breaker Type | Thermal |
| Current Rating | 15A |
| Height | 17.5mm |
| Lead Free | Lead Free |
| Length | 25.1mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Mount | Holder, Plug-In |
| Number of Poles | 1 |
| Packaging | Bulk |
| Series | 1160 |
| DC Rated Voltage | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for E-T-A 1160-02-15A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.