E-T-A 1170-21-25A technical specifications.
| Actuator Type | Push to Reset |
| Breaker Type | Thermal |
| Current Rating | 25A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Holder, Plug-In |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Series | 1170 |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for E-T-A 1170-21-25A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.