E-T-A 1180-02-1.5A technical specifications.
| Actuator Type | Push-Push |
| Breaker Type | Thermal |
| Mount | Holder |
| Number of Poles | 1 |
| RoHS Compliant | Yes |
| Series | 1180 |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 72V |
| RoHS | Compliant |
Download the complete datasheet for E-T-A 1180-02-1.5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.