
Terminal block screws designed for socket or DIN rail mounting. Features screw termination for secure connections. Operates within a temperature range of -20°C to 60°C, with a maximum operating temperature of 60°C. Length measures 2.283 inches.
E-T-A 12-J20 technical specifications.
| Length | 2.283inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Socket, DIN Rail |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for E-T-A 12-J20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
