E-T-A 129-L11-H-KF-8A technical specifications.
| Current Rating | 8A |
| Number of Poles | 1 |
| Voltage Rating | 250V |
| Width | 11.5mm |
| RoHS | Compliant |
Download the complete datasheet for E-T-A 129-L11-H-KF-8A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.