E-T-A 1410-G110-L2F1-S01-5A technical specifications.
| Actuator Type | Push to Reset |
| Approvals | UL, CSA, VDE |
| Breaker Type | Thermal |
| Current Rating | 5A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | PCB, Panel |
| Number of Poles | 1 |
| Package Quantity | 10 |
| Series | 1410-L2/G1 |
| Termination | PCB |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for E-T-A 1410-G110-L2F1-S01-5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.