E-T-A 1410-G111-L2F1-S01-1A technical specifications.
| Actuator Type | Push to Reset |
| Breaker Type | Thermal |
| Mount | Through Hole |
| Number of Poles | 1 |
| Series | 1410-G1 |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for E-T-A 1410-G111-L2F1-S01-1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.