E-T-A 1410-G112-P3F1-B04-2.5A technical specifications.
| Terminal Design | Quick Connect |
| Mounting | Panel Mount |
| Number of Terminals | 3 |
| Type | Thermal |
| Number of Poles | 1 |
| Voltage Rating | 240VAC|28VDC |
| Current Rating | 2.5A |
| Actuator Type | Push Button |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 100°C |
| Cage Code | 3D8G0 |
| EU RoHS | Yes |
| HTS Code | 8536200040 |
| Schedule B | 8536200040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for E-T-A 1410-G112-P3F1-B04-2.5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.