CIR BRKR THRM 1A 250VAC 50VDC
E-T-A 1410-L110-L1F1-S01-385800-1A technical specifications.
| Actuator Type | Push to Reset |
| Breaker Type | Thermal |
| Mount | Through Hole |
| Number of Poles | 1 |
| Series | 1410-L1 |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for E-T-A 1410-L110-L1F1-S01-385800-1A to view detailed technical specifications.
No datasheet is available for this part.
