E-T-A 1410-L110-L1F1-S01-4A technical specifications.
| Actuator Type | Push to Reset |
| Breaker Type | Thermal |
| Current Rating | 4A |
| Mount | PCB, Through Hole |
| Number of Poles | 1 |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Series | 1410-L1/L4 |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for E-T-A 1410-L110-L1F1-S01-4A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.