E-T-A 1410-L210-L2F1-S02-4A technical specifications.
| Actuator Type | Push to Reset |
| Breaker Type | Thermal |
| Height | 9.6mm |
| Lead Free | Lead Free |
| Length | 33mm |
| Mount | Through Hole |
| Number of Poles | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 1410-L2 |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 50V |
| Width | 7.49mm |
| RoHS | Compliant |
Download the complete datasheet for E-T-A 1410-L210-L2F1-S02-4A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.