E-T-A 157-K10-KF-10A technical specifications.
| Actuator Type | Push to Reset |
| Breaker Type | Thermal |
| Mount | Panel |
| Number of Poles | 1 |
| Series | 157 |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for E-T-A 157-K10-KF-10A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.