E-T-A 1610-21-054800-30A technical specifications.
| Actuator Type | Push to Reset |
| Breaker Type | Thermal |
| Mount | Holder |
| Number of Poles | 1 |
| Series | 1610 |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for E-T-A 1610-21-054800-30A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.