E-T-A 1610-21-6A technical specifications.
| Actuator Type | Push to Reset |
| Breaker Type | Thermal |
| Current Rating | 6A |
| Height | 945um |
| Lead Free | Lead Free |
| Length | 20.3mm |
| Mount | Holder, Plug-In |
| Number of Poles | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 1610 |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for E-T-A 1610-21-6A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.