E-T-A 1610-92-6A technical specifications.
| Actuator Type | Automatic Reset |
| Breaker Type | Thermal |
| Current Rating | 6A |
| Height | 24.1mm |
| Lead Free | Lead Free |
| Length | 20.1mm |
| Mount | Holder, Plug-In |
| Number of Poles | 1 |
| Packaging | Bulk |
| Series | 1610 |
| DC Rated Voltage | 12V |
| Width | 5.99mm |
| RoHS | Not Compliant |
Download the complete datasheet for E-T-A 1610-92-6A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.