E-T-A 1620-2-5A technical specifications.
| Actuator Type | Automatic Reset |
| Breaker Type | Thermal |
| Current Rating | 5A |
| Mount | Holder, Plug-In |
| Number of Poles | 1 |
| Series | 1620 |
| DC Rated Voltage | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for E-T-A 1620-2-5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.