E-T-A 1658-A00-00-P10-6A technical specifications.
| Actuator Type | Automatic Reset |
| Breaker Type | Thermal |
| Mount | Panel |
| Number of Poles | 1 |
| Series | 1658 |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for E-T-A 1658-A00-00-P10-6A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.