E-T-A 1658-F01-00-P10-7A technical specifications.
| Actuator Type | Push to Reset |
| Approvals | VDE, IEC, EN |
| Breaker Type | Thermal |
| Current Rating | 7A |
| Height | 26.9mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Chassis |
| Number of Poles | 1 |
| Packaging | Box |
| Series | 1658 |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 28V |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for E-T-A 1658-F01-00-P10-7A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.