E-T-A 1658-G21-02-S83-25A technical specifications.
| Actuator Type | Push to Reset |
| Approvals | VDE, IEC, EN |
| Breaker Type | Thermal |
| Current Rating | 25A |
| Mount | Panel, Chassis |
| Number of Poles | 1 |
| Series | 1658 |
| Termination | Screw |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for E-T-A 1658-G21-02-S83-25A to view detailed technical specifications.
No datasheet is available for this part.