E-T-A 2-5700-IG1-K10-DD-3A technical specifications.
| Actuator Type | Push-Push |
| Approvals | IEC, EN |
| Breaker Type | Thermal |
| Current Rating | 3A |
| Height | 46.5mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Chassis |
| Number of Poles | 1 |
| Package Quantity | 10 |
| Packaging | Box |
| Series | 2-5700 |
| Termination | Screw |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 50V |
| Width | 6.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for E-T-A 2-5700-IG1-K10-DD-3A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.