E-T-A 2-5700-IG1-P10-CL2-3.2A technical specifications.
| Type | Thermal |
| Number of Poles | 1 |
| Voltage Rating | 250VAC |
| Current Rating | 3.2A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for E-T-A 2-5700-IG1-P10-CL2-3.2A to view detailed technical specifications.
No datasheet is available for this part.