E-T-A 2-5700-iG1-P10-DD-0.5A technical specifications.
| Type | Thermal |
| Number of Poles | 1 |
| Voltage Rating | 250VAC|28VDC |
| Current Rating | 0.5A |
| Actuator Type | Push Button |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Terminal Design | Quick Connect |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for E-T-A 2-5700-iG1-P10-DD-0.5A to view detailed technical specifications.
No datasheet is available for this part.