This thermal circuit breaker is rated for 250VAC and 0.7A, with a push button actuator. It features quick connect terminals and is designed for panel mount applications. The operating temperature range is -20°C to 60°C.
E-T-A 2-6400-IG1-P10-SI-0.7A technical specifications.
| Type | Thermal |
| Number of Poles | 1 |
| Voltage Rating | 250VAC|28VDC |
| Current Rating | 0.7A |
| Actuator Type | Push Button |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Terminal Design | Quick Connect |
| Mounting | Panel Mount |
| Number of Terminals | 6 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for E-T-A 2-6400-IG1-P10-SI-0.7A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.