The E-T-A 2210-S210-P1F1-H111-10A is a thermal magnetic circuit breaker with a voltage rating of 250VAC or 65VDC and a current rating of 10A. It features a toggle actuator and a blade terminal design. The device is designed for panel mount applications and has a temperature range of -30°C to 60°C. It is suitable for general use in various applications.
E-T-A 2210-S210-P1F1-H111-10A technical specifications.
| Type | Thermal Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 250VAC|65VDC |
| Current Rating | 10A |
| Actuator Type | Toggle |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 60°C |
| Terminal Design | Blade |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| Pin Count | 2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for E-T-A 2210-S210-P1F1-H111-10A to view detailed technical specifications.
No datasheet is available for this part.