E-T-A 2210-S211-P1F1-H111-4A technical specifications.
| Type | Thermal Magnetic |
| Number of Poles | 2 |
| Voltage Rating | 65VDC|250VAC|433VAC |
| Current Rating | 4A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for E-T-A 2210-S211-P1F1-H111-4A to view detailed technical specifications.
No datasheet is available for this part.