The 2210-S211-P1T2-H111-16A is a 2-pole thermal magnetic circuit breaker with a voltage rating of 65VDC, 250VAC, or 433VAC. It features a toggle actuator and can handle up to 16A of current. The breaker is designed for socket mounting and has a temperature range of -30°C to 60°C. It is suitable for general use in various applications.
E-T-A 2210-S211-P1T2-H111-16A technical specifications.
| Type | Thermal Magnetic |
| Number of Poles | 2 |
| Voltage Rating | 65VDC|250VAC|433VAC |
| Current Rating | 16A |
| Actuator Type | Toggle |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 60°C |
| Terminal Design | Blade |
| Mounting | Socket |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for E-T-A 2210-S211-P1T2-H111-16A to view detailed technical specifications.
No datasheet is available for this part.