E-T-A 2210-S291-P9M2-410033-4A technical specifications.
| Type | Thermal Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 250VAC|65VDC |
| Current Rating | 4A |
| Actuator Type | Toggle |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 60°C |
| Terminal Design | Blade |
| Mounting | Socket |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for E-T-A 2210-S291-P9M2-410033-4A to view detailed technical specifications.
No datasheet is available for this part.