E-T-A 3120-F22F-N7T1-SGRXG4-16A technical specifications.
| Actuator Type | Pushbutton |
| Current Rating | 16A |
| Illumination Color | Green, Red |
| Mount | Panel |
| Number of Poles | 2 |
| Package Quantity | 10 |
| Series | 3120-F |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for E-T-A 3120-F22F-N7T1-SGRXG4-16A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.