E-T-A 3120-F25F-H7T1-SGRX-10A technical specifications.
| Actuator Type | Pushbutton |
| Breaker Type | Thermal Magnetic |
| Mount | Panel |
| Number of Poles | 2 |
| Series | 3120-F |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for E-T-A 3120-F25F-H7T1-SGRX-10A to view detailed technical specifications.
No datasheet is available for this part.