The E-T-A 3120-F thermal circuit breaker is a 1-pole device with a current rating of 2A and a DC rated voltage of 50V. It has an AC voltage rating of 250V and is designed for panel mount applications. The breaker is part of the 3120-F series and is available in packs of 10 units.
E-T-A 3120-F313-P7T1-W12LY3-2A technical specifications.
| Actuator Type | Rocker |
| Breaker Type | Thermal |
| Current Rating | 2A |
| Mount | Panel |
| Number of Poles | 1 |
| Package Quantity | 10 |
| Series | 3120-F |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for E-T-A 3120-F313-P7T1-W12LY3-2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.